| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-103 |
333-030-523-103
| Heilind Number: | EDA333-030-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your connection capabilities with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contacts ensure low resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Boasting 30 positions in a single row, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust this connector for efficient board-to-board connections in your projects.

