| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-201 |
333-030-523-201
| Heilind Number: | EDA333-030-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 30-position layout, featuring a pitch of .156 inches and row spacing of .2 inches, allows for seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding applications. Install it with ease thanks to its straight mount orientation, making it a must-have component in your electronic assembly arsenal.

