| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-212 |
333-030-523-212
| Heilind Number: | EDA333-030-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in various applications. With a 30-position, 2-row configuration and a pitch of .156 inches, it facilitates seamless data transfer and power distribution. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in different environments. Trust in its 3A amperage rating and robust construction for secure and efficient connectivity solutions.

