| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-604 |
333-030-523-604
| Heilind Number: | EDA333-030-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 30 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly within a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether you're a professional or DIY enthusiast, this essential component will elevate your electronic projects to new heights.

