| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-808 |
333-030-523-808
| Heilind Number: | EDA333-030-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually striking but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. Its two rows of copper alloy contacts, each with 30 positions, ensure secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your electronic assemblies with this high-performance connector.

