| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-812 |
333-030-523-812
| Heilind Number: | EDA333-030-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and features a straight mount orientation for easy installation. With a maximum amperage of 3 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in challenging environments. With two rows and 30 positions, it offers ample connectivity options. The Copper Alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.

