| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-540-101 |
333-030-540-101
| Heilind Number: | EDA333-030-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 30 positions, it offers seamless integration on your board. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Upgrade your PCB setup with this high-quality connector, perfect for various applications in the electronics industry.

