| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-540-102 |
333-030-540-102
| Heilind Number: | EDA333-030-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision, this connector ensures reliable power transmission with an amperage of 3A. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees long-lasting performance. With 30 positions in a single row, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating effortlessly in temperatures ranging from -40°C to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity with this high-quality Card Edge Connector.

