| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-540-203 |
333-030-540-203
| Heilind Number: | EDA333-030-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 30 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and style. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A, it meets your power needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Explore seamless board-to-board connectivity with our high-quality Card Edge Connector.

