| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-540-207 |
333-030-540-207
| Heilind Number: | EDA333-030-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency and durability, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it can handle up to 3 A of current, making it perfect for high-speed applications. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your connectivity solutions with this essential component.

