| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-540-812 |
333-030-540-812
| Heilind Number: | EDA333-030-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. With a vibrant green color, this connector stands out visually while offering superior functionality, featuring a double-row configuration with 30 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both structural integrity and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial environments. Upgrade your connectivity solutions with this high-quality component.

