| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-541-102 |
333-030-541-102
| Heilind Number: | EDA333-030-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, offering ample space for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. The green color coding not only adds a touch of visual appeal but also helps in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for secure and stable connections in your electronic designs. Trust in its 3A amperage rating to deliver consistent performance, making it an essential component for your projects. Elevate your connectivity solutions with our top-of-the-line Card Edge Connector.

