| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-541-103 |
333-030-541-103
| Heilind Number: | EDA333-030-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your printed circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material made of reliable Copper Alloy, it ensures optimal conductivity for your electronic devices. The one-row design with 30 positions offers versatility in your PCB layouts, while the .156-inch pitch and .2-inch row spacing guarantee precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your PCBs today and experience enhanced performance with every connection.

