| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-541-108 |
333-030-541-108
| Heilind Number: | EDA333-030-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row configuration with 30 positions, ensuring reliable connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use, even in challenging environments. The contact material, made of Copper Alloy, delivers optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and resilience. Perfect for various applications, from industrial machinery to consumer electronics, it is a must-have component for your connectivity needs. Upgrade your systems with this essential connector and experience seamless performance like never before.

