| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-541-201 |
333-030-541-201
| Heilind Number: | EDA333-030-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performing Card Edge Connector. Designed for seamless integration, this green-colored connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a double-row design and 30 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, this connector is ideal for applications requiring a current rating of 3A. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic systems.

