| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-541-602 |
333-030-541-602
| Heilind Number: | EDA333-030-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a single row design and 30 positions, it offers seamless integration for your electronic components. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for streamlined board-to-board connections in your projects.

