| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-541-603 |
333-030-541-603
| Heilind Number: | EDA333-030-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration, it offers 30 positions for secure and efficient board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its .156-inch pitch and .2-inch row spacing, along with a 3A amperage rating, make it ideal for demanding projects. Trust in its straight mount orientation for easy installation and trust in its performance under pressure. Elevate your PCB design with this essential component.

