| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-541-803 |
333-030-541-803
| Heilind Number: | EDA333-030-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is both visually striking and functional, designed to seamlessly integrate into your circuit boards. With an amperage rating of 3A, it ensures reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. Boasting two rows with 30 positions each, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing make installation easy, while the straight mount orientation allows for versatile positioning. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

