| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-542-101 |
333-030-542-101
| Heilind Number: | EDA333-030-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 30 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.

