| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-542-108 |
333-030-542-108
| Heilind Number: | EDA333-030-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector, a crucial component for your PCB assembly needs. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a low amperage of 3 A, it efficiently powers your circuitry without compromising on safety. Its Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a single row with 30 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

