| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-542-201 |
333-030-542-201
| Heilind Number: | EDA333-030-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Boasting a sleek green design, it offers a seamless fit for your circuit board assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of Copper Alloy contacts, it provides optimal conductivity for up to 30 positions. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronics setup. Elevate your connectivity game with this essential component.

