| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-542-207 |
333-030-542-207
| Heilind Number: | EDA333-030-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this green connector features a double-row layout with 30 positions, allowing for secure and efficient PCB-to-PCB connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.

