| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-542-212 |
333-030-542-212
| Heilind Number: | EDA333-030-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. Boasting 30 positions and an amperage rating of 3A, it's perfect for demanding electronic setups. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Trust in this essential component for your PCB assembly needs.

