| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-542-608 |
333-030-542-608
| Heilind Number: | EDA333-030-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-542-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Whether you're working on industrial machinery or consumer electronics, this connector, in a sleek green color, offers reliable power delivery at 3A. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component.

