| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-542-807 |
333-030-542-807
| Heilind Number: | EDA333-030-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable construction with housing made from UL 94V-0 Thermoplastic Polyester and contacts crafted from high-quality Copper Alloy. With a pitch of .156 inches and two rows of 30 positions each, it ensures efficient signal transmission. The green housing not only adds a pop of color but also signifies its environmental compliance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage rating guarantees reliable performance. Upgrade your connectivity solutions with this essential component.

