| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-544-201 |
333-030-544-201
| Heilind Number: | EDA333-030-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-544-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a rugged construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage rating of 3A. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the 30 positions cater to diverse connectivity needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your electronic assemblies with this high-quality connector, guaranteeing optimal performance and longevity.

