| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-544-808 |
333-030-544-808
| Heilind Number: | EDA333-030-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable power transfer, with an amperage rating of 3A. Its two rows of 30 positions each, made of robust Copper Alloy, guarantee secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Designed for straight mount orientation, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB design with this essential component.

