| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-555-207 |
333-030-555-207
| Heilind Number: | EDA333-030-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficient power delivery, this connector boasts a 3A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transfer. Featuring 30 positions and a straight mount orientation, it provides ample connectivity options while streamlining installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity infrastructure with this essential component, perfect for a wide range of electronic devices and systems.

