| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-555-804 |
333-030-555-804
| Heilind Number: | EDA333-030-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a dual-row configuration with 30 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its superior quality and functionality for optimal connectivity solutions.

