| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-556-201 |
333-030-556-201
| Heilind Number: | EDA333-030-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission. Boasting 30 positions and a 3A amperage rating, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in a variety of setups. Trust in this essential component for robust board-to-board connections in your projects.

