| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-556-807 |
333-030-556-807
| Heilind Number: | EDA333-030-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 positions cater to complex PCB layouts. Whether for industrial machinery or consumer electronics, this connector guarantees optimal performance, even in extreme environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

