| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-556-812 |
333-030-556-812
| Heilind Number: | EDA333-030-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity. This connector boasts two rows and thirty positions, perfect for various PCB applications. Its straight mount orientation and .156-inch pitch offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.

