| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-101 |
333-030-558-101
| Heilind Number: | EDA333-030-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 30 positions, ensuring reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees long-lasting quality. With a contact material of Copper Alloy, it offers excellent conductivity while maintaining stability. Its right-angle mount orientation and standardized pitch of .156 inches provide easy installation and compatibility with various board layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

