| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-103 |
333-030-558-103
| Heilind Number: | EDA333-030-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setup. Crafted with precision, this connector boasts a single row configuration with 30 positions, ensuring efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. The right-angle mount orientation further enhances flexibility in installation, while its green color adds a touch of vibrancy to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the field of PCB connectors. Elevate your connectivity game with this high-quality component.

