| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-201 |
333-030-558-201
| Heilind Number: | EDA333-030-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it offers reliable performance, handling up to 3A of current. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation allows for convenient installation. With 30 positions available, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in challenging environments. Trust in its quality to streamline your board-to-board connections with ease.

