| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-207 |
333-030-558-207
| Heilind Number: | EDA333-030-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With two rows of copper alloy contacts, capable of handling up to 3 A of current, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer versatility for various applications. Designed for right-angle mounting, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Elevate your connectivity with this essential component.

