| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-212 |
333-030-558-212
| Heilind Number: | EDA333-030-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this highly reliable Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both performance and aesthetics. With a double-row design and 30 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Trust in its 3A amperage and high-quality construction to meet your connectivity needs with precision. Elevate your PCB setup with this essential component.

