| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-603 |
333-030-558-603
| Heilind Number: | EDA333-030-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed for precision and durability, this green connector boasts a single row configuration with 30 positions, ensuring reliable contact in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both safety and conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy integration into your PCB layout. Its right-angle mounting orientation provides versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic designs with this essential connector, a must-have in any project requiring robust board-to-board connections.

