| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-604 |
333-030-558-604
| Heilind Number: | EDA333-030-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, it ensures reliable and secure contact. The copper alloy contact material guarantees efficient power transmission, with a 3 A amperage rating suitable for various applications. With a single row design and 30 positions, it offers seamless integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing ensures efficient signal routing. Elevate your PCB connectivity with this essential component.

