| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-558-803 |
333-030-558-803
| Heilind Number: | EDA333-030-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it guarantees seamless signal transmission. Boasting 30 positions, this connector offers ample connectivity options for your circuit board. Its right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronic setup with this essential component.

