| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-559-102 |
333-030-559-102
| Heilind Number: | EDA333-030-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this green connector boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient data transmission. With a single row layout, it offers easy installation on your circuit boards, featuring 30 positions with a .156-inch pitch for precise connectivity. Its right angle mount orientation allows for convenient placement, while a wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.

