| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-559-104 |
333-030-559-104
| Heilind Number: | EDA333-030-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a single row layout and 30 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a 3 A amperage rating accommodates power-hungry operations. Boasting a .156-inch pitch and .2-inch row spacing, it facilitates precise alignment during assembly. Its right-angle mount orientation is ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Perfect for a wide range of applications, it's a must-have component for your PCB connectivity needs.

