| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-559-201 |
333-030-559-201
| Heilind Number: | EDA333-030-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Boasting a vibrant green hue, this essential component ensures a reliable electrical pathway for optimal performance. With a maximum amperage of 3A, it guarantees efficient power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it accommodates 30 positions for versatile connectivity options. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

