| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-559-212 |
333-030-559-212
| Heilind Number: | EDA333-030-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With two rows and a total of 30 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The right-angle mount orientation and a pitch of .156 inches make it ideal for board-to-board PCB connections. Upgrade your electronic systems with this high-quality connector, a crucial component for optimal functionality.

