| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-560-201 |
333-030-560-201
| Heilind Number: | EDA333-030-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double row configuration and a total of 30 positions, it offers ample opportunities for secure and efficient board-to-board connections. The contacts are crafted from robust Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Upgrade your connectivity solutions with this essential component.

