| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-560-207 |
333-030-560-207
| Heilind Number: | EDA333-030-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 30 positions, it offers ample connectivity for your devices. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly process with this essential component.

