| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-560-808 |
333-030-560-808
| Heilind Number: | EDA333-030-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Designed for seamless integration, this connector features two rows of 30 positions each, ensuring reliable power and data transmission. The copper alloy contacts, with a current rating of 3 A, guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector, a must-have for any PCB project.

