| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-521-103 |
333-031-521-103
| Heilind Number: | EDA333-031-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features 31 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for reliable functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its sleek green color adds a touch of visual appeal, while its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

