| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-521-108 |
333-031-521-108
| Heilind Number: | EDA333-031-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 31 positions, ensuring reliable contact for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing enable precise installation, while the straight mount orientation offers versatility in assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it meets industry standards for performance and reliability. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB project.

