| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-521-112 |
333-031-521-112
| Heilind Number: | EDA333-031-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a single row configuration and 31 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Its straight mount orientation adds to its versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Trust in its robust construction and superior functionality for all your connectivity needs.

